


MIKROE-1677 | |
---|---|
DigiKey Part Number | 1471-1461-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1677 |
Description | UV CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | ML8511 Ultraviolet (UV) Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Ultraviolet (UV) | |
Utilized IC / Part | ML8511 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.185.60000 | kr.185.60 |
Unit Price without VAT: | kr.185.60000 |
---|---|
Unit Price with VAT: | kr.232.00000 |