
MIKROE-1160 | |
|---|---|
DigiKey Part Number | 1471-1031-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1160 |
Description | MIKROMEDIA PIC24EP EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC24EP mikromedia™ PIC® PIC MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor PIC |
Mfr | Platform |
Series | Utilized IC / Part PIC24EP |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s), Cable(s), LCD |
Type MCU 16-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.753.19000 | kr.753.19 |
| Unit Price without VAT: | kr.753.19000 |
|---|---|
| Unit Price with VAT: | kr.941.48750 |


