
MDT0430A01ISC-RGB | |
|---|---|
DigiKey Part Number | 3086-MDT0430A01ISC-RGB-ND |
Manufacturer | |
Manufacturer Product Number | MDT0430A01ISC-RGB |
Description | DISPLAY, 4.3" IPS TFT, 480 x 272 |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color RGB 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 96.04mm W x 54.86mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 272 | |
Interface | RGB | |
Controller Type | GT911 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.20mm W x 0.20mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.457.73000 | kr.457.73 |
| 10 | kr.422.52800 | kr.4,225.28 |
| 30 | kr.392.32000 | kr.11,769.60 |
| 50 | kr.366.14400 | kr.18,307.20 |
| 100 | kr.222.27200 | kr.22,227.20 |
| 200 | kr.218.94400 | kr.43,788.80 |
| 300 | kr.218.88000 | kr.65,664.00 |
| 500 | kr.215.61600 | kr.107,808.00 |
| 1.000 | kr.165.56800 | kr.165,568.00 |
| Unit Price without VAT: | kr.457.73000 |
|---|---|
| Unit Price with VAT: | kr.572.16250 |




