New at DigiKey
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 5" (127.00mm) 800 x 480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDT0500AC-HDMI

DigiKey Part Number
3086-MDT0500AC-HDMI-ND
Manufacturer
Manufacturer Product Number
MDT0500AC-HDMI
Description
DISPLAY, 5" TFT, 800x480, HDMI,
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 5" (127.00mm) 800 x 480
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Midas Displays
Series
Packaging
Tray
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
5" (127.00mm)
Viewing Area
108.00mm W x 64.80mm H
Backlight
LED - White
Dot Pixels
800 x 480
Interface
HDMI
Controller Type
RTD2281
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Midas Displays
FREE SHIPPING on orders of kr.4,179.50 or more for products shipped by Midas Displays
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.524.62000kr.524.62
10kr.510.08700kr.5,100.87
30kr.496.30967kr.14,889.29
50kr.489.67360kr.24,483.68
100kr.482.78480kr.48,278.48
200kr.476.21200kr.95,242.40
300kr.462.18160kr.138,654.48
500kr.456.05120kr.228,025.60
1.000kr.442.65280kr.442,652.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.524.62000
Unit Price with VAT:kr.655.77500