
KW5 HQL631.TK-CCCJ-4L07M0-2LAL-A00-S | |
|---|---|
DigiKey Part Number | 475-KW5HQL631.TK-CCCJ-4L07M0-2LALTR-ND - Tape & Reel (TR) 475-KW5HQL631.TK-CCCJ-4L07M0-2LALCT-ND - Cut Tape (CT) 475-KW5HQL631.TK-CCCJ-4L07M0-2LALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW5 HQL631.TK-CCCJ-4L07M0-2LAL-A00-S |
Description | LED OSLON WHITE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Black Flat X White 15.5V 1A 120° 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 2375lm (2050lm ~ 2700lm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 15.5V | |
Lumens/Watt @ Current - Test | 153 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.347" L x 0.148" W (8.81mm x 3.75mm) | |
Height - Seated (Max) | 0.022" (0.56mm) | |
Thermal Resistance of Package | 1°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.96000 | kr.56.96 |
| 10 | kr.43.50100 | kr.435.01 |
| 100 | kr.35.62750 | kr.3,562.75 |
| 500 | kr.33.93126 | kr.16,965.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.30.14403 | kr.60,288.06 |
| Unit Price without VAT: | kr.56.96000 |
|---|---|
| Unit Price with VAT: | kr.71.20000 |

