Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MCU, SPI 2" (50.80mm) 240 x 320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDT0200FIH-MULTI

DigiKey Part Number
3086-MDT0200FIH-MULTI-ND
Manufacturer
Manufacturer Product Number
MDT0200FIH-MULTI
Description
GRAPHIC DISPLAY TFT RGB 2"
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MCU, SPI 2" (50.80mm) 240 x 320
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
2" (50.80mm)
Manufacturer
Midas Displays
Viewing Area
31.40mm W x 41.60mm H
Series
Backlight
LED - White
Packaging
Tray
Dot Pixels
240 x 320
Part Status
Active
Interface
MCU, SPI
Display Type
TFT - Color
Controller Type
ST7789VI
Display Mode
Transmissive
Graphics Color
Red, Green, Blue (RGB)
Touchscreen
Non-Touch
Background Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Midas Displays
FREE SHIPPING on orders of kr.4,121.00 or more for products shipped by Midas Displays
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.98.40000kr.98.40
10kr.90.85200kr.908.52
30kr.84.32200kr.2,529.66
50kr.78.74280kr.3,937.14
100kr.77.47480kr.7,747.48
200kr.75.06560kr.15,013.12
300kr.67.58440kr.20,275.32
500kr.65.68240kr.32,841.20
1.000kr.57.37700kr.57,377.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.98.40000
Unit Price with VAT:kr.123.00000