Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, SPI 1.44" (36.58mm) 128 x 128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDT0144ASS-MULTI

DigiKey Part Number
3086-MDT0144ASS-MULTI-ND
Manufacturer
Manufacturer Product Number
MDT0144ASS-MULTI
Description
GRAPHIC DISPLAY TFT RGB 1.44"
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, SPI 1.44" (36.58mm) 128 x 128
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
25.50mm W x 26.50mm H
Manufacturer
Midas Displays
Backlight
LED - White
Series
Dot Pixels
128 x 128
Packaging
Tray
Interface
Parallel, SPI
Part Status
Active
Controller Type
ST7735S
Display Type
TFT - Color
Graphics Color
Red, Green, Blue (RGB)
Display Mode
Transmissive
Background Color
Black
Touchscreen
Non-Touch
Dot Pitch
0.20mm W x 0.21mm H
Diagonal Screen Size
1.44" (36.58mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 765
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Midas Displays
FREE SHIPPING on orders of kr.4,121.00 or more for products shipped by Midas Displays
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:100000
All prices are in DKK
Tray
QuantityUnit PriceExt Price
5kr.73.73400kr.368.67
10kr.68.02800kr.680.28
30kr.63.20967kr.1,896.29
50kr.58.96200kr.2,948.10
100kr.54.96780kr.5,496.78
200kr.54.08020kr.10,816.04
300kr.48.62780kr.14,588.34
500kr.43.80940kr.21,904.70
1.000kr.41.14660kr.41,146.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.73.73400
Unit Price with VAT:kr.92.16750