MDT0430A01ISR-RGB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDT0430A01ISR-RGB

DigiKey Part Number
3086-MDT0430A01ISR-RGB-ND
Manufacturer
Manufacturer Product Number
MDT0430A01ISR-RGB
Description
GRAPHIC DISPLAY TFT RGB 4.3"
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color RGB 4.3" (109.22mm) 480 x 272
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Midas Displays
Series
Packaging
Tray
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
4.3" (109.22mm)
Viewing Area
95.04mm W x 53.86mm H
Backlight
LED - White
Dot Pixels
480 x 272
Interface
RGB
Controller Type
SC7283-G4-1
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Midas Displays
FREE SHIPPING on orders of kr.4,192.50 or more for products shipped by Midas Displays
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.408.83000kr.408.83
10kr.377.40800kr.3,774.08
30kr.350.46400kr.10,513.92
50kr.327.10400kr.16,355.20
100kr.178.43200kr.17,843.20
200kr.175.80800kr.35,161.60
300kr.174.46400kr.52,339.20
500kr.174.40000kr.87,200.00
1.000kr.124.73600kr.124,736.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.408.83000
Unit Price with VAT:kr.511.03750
Alternate Color
DISPLAY, 4.3" IPS TFT, 480 x 272
In-Stock: 44
Unit Price: kr.457.73000