MC122032CA6W-SPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC122032CA6W-SPR

DigiKey Part Number
3086-MC122032CA6W-SPR-ND
Manufacturer
Manufacturer Product Number
MC122032CA6W-SPR
Description
DISPLAY, 122x32 COB LCD, Reflect
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Reflective Black STN - Super-Twisted Nematic Parallel 1.86" (47.24mm) 122 x 32
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Midas Displays
Series
Packaging
Tray
Part Status
Active
Display Type
STN - Super-Twisted Nematic
Display Mode
Reflective
Touchscreen
Non-Touch
Diagonal Screen Size
1.86" (47.24mm)
Viewing Area
52.00mm W x 15.00mm H
Backlight
Without Backlight
Dot Pixels
122 x 32
Interface
Parallel
Controller Type
SBN1661G
Graphics Color
Black
Background Color
Yellow/Green
Dot Size
0.35mm W x 0.35mm H
Dot Pitch
0.38mm W x 0.38mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Midas Displays
FREE SHIPPING on orders of kr.4,192.50 or more for products shipped by Midas Displays
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.184.64000kr.184.64
10kr.170.43200kr.1,704.32
30kr.158.27200kr.4,748.16
50kr.147.71200kr.7,385.60
100kr.144.32000kr.14,432.00
200kr.129.79200kr.25,958.40
300kr.110.01600kr.33,004.80
500kr.77.50400kr.38,752.00
1.000kr.56.57600kr.56,576.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.184.64000
Unit Price with VAT:kr.230.80000
Alternate Color
DISPLAY, 122x32 COB LCD, Black o
In-Stock: 103
Unit Price: kr.215.49000
DISPLAY,122x32 COB LCD, Black on
In-Stock: 57
Unit Price: kr.212.29000