
MD42004A6W-FPTLRGB | |
|---|---|
DigiKey Part Number | 3086-MD42004A6W-FPTLRGB-ND |
Manufacturer | |
Manufacturer Product Number | MD42004A6W-FPTLRGB |
Description | DISPLAY, 4x20 COB LCD, Black on |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Red/Green/Blue Parallel 77.00mm x 47.00mm x 14.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.03mm H x 2.30mm W | |
Outline L x W x H | 77.00mm x 47.00mm x 14.50mm | |
Viewing Area | 60.00mm L x 22.00mm W | |
Backlight | LED - Red/Green/Blue | |
Voltage - Supply | 5V | |
Dot Size | 0.42mm W x 0.46mm H | |
Interface | Parallel | |
Controller Type | ST7063C, ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Red/Green/Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.127.23000 | kr.127.23 |
| 10 | kr.117.44000 | kr.1,174.40 |
| 30 | kr.109.05600 | kr.3,271.68 |
| 50 | kr.101.82400 | kr.5,091.20 |
| 100 | kr.92.73600 | kr.9,273.60 |
| 200 | kr.89.53600 | kr.17,907.20 |
| 300 | kr.81.72800 | kr.24,518.40 |
| 500 | kr.79.10400 | kr.39,552.00 |
| 1.000 | kr.73.66400 | kr.73,664.00 |
| Unit Price without VAT: | kr.127.23000 |
|---|---|
| Unit Price with VAT: | kr.159.03750 |


