Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 53.00mm x 20.00mm x 8.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC21603A6W-SPR-V2

DigiKey Part Number
3086-MC21603A6W-SPR-V2-ND
Manufacturer
Manufacturer Product Number
MC21603A6W-SPR-V2
Description
2X16 CHARACTER CHIP-ON-BOARD LCD
Customer Reference
Detailed Description
Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 53.00mm x 20.00mm x 8.00mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Outline L x W x H
53.00mm x 20.00mm x 8.00mm
Manufacturer
Midas Displays
Viewing Area
36.00mm L x 10.00mm W
Series
Backlight
Without Backlight
Packaging
Tray
Voltage - Supply
5V
Part Status
Active
Dot Size
0.33mm W x 0.35mm H
Number of Characters
32.0
Interface
Parallel
Display Format
16 x 2
Controller Type
ST7066U
Character Format
5 x 8 Dots
Operating Temperature
-20°C ~ 70°C
Display Type
STN - Super-Twisted Nematic
Text Color
Black
Display Mode
Reflective
Background Color
Yellow/Green
Character Size
3.15mm H x 1.85mm W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 913
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Midas Displays
FREE SHIPPING on orders of kr.4,121.00 or more for products shipped by Midas Displays
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:100000
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.20.67000kr.20.67
10kr.20.35100kr.203.51
50kr.20.03440kr.1,001.72
100kr.19.52720kr.1,952.72
300kr.19.40040kr.5,820.12
500kr.19.08340kr.9,541.70
1.000kr.18.76640kr.18,766.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.20.67000
Unit Price with VAT:kr.25.83750
Alternate Color
2X16 CHARACTER CHIP-ON-BOARD LCD
In-Stock: 952
Unit Price: kr.22.51000
2X16 CHARACTER CHIP-ON-BOARD LCD
In-Stock: 0
Unit Price:
2X16 CHARACTER CHIP-ON-BOARD LCD
In-Stock: 913
Unit Price: kr.23.97000