Character Display Module Reflective 5 x 7 Dots STN - Super-Twisted Nematic Without Backlight Parallel 25.00mm x 17.50mm x 4.30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC20803A6W-GPR

DigiKey Part Number
3086-MC20803A6W-GPR-ND
Manufacturer
Manufacturer Product Number
MC20803A6W-GPR
Description
2X8 CHARACTER CHIP-ON-GLASS LCD,
Customer Reference
Detailed Description
Character Display Module Reflective 5 x 7 Dots STN - Super-Twisted Nematic Without Backlight Parallel 25.00mm x 17.50mm x 4.30mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Outline L x W x H
25.00mm x 17.50mm x 4.30mm
Manufacturer
Midas Displays
Viewing Area
21.00mm L x 9.00mm W
Series
Backlight
Without Backlight
Packaging
Tray
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Dot Size
0.35mm W x 0.35mm H
Number of Characters
1.0
Interface
Parallel
Display Format
2 x 8
Controller Type
ST7066U
Character Format
5 x 7 Dots
Operating Temperature
0°C ~ 50°C
Display Type
STN - Super-Twisted Nematic
Text Color
Black
Display Mode
Reflective
Background Color
Gray
Character Size
2.60mm H x 1.85mm W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.291
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Midas Displays
FREE SHIPPING on orders of kr.4,121.00 or more for products shipped by Midas Displays
All prices are in DKK
Tray
QuantityUnit PriceExt Price
5kr.31.89000kr.159.45
10kr.29.41800kr.294.18
30kr.27.32533kr.819.76
50kr.25.48680kr.1,274.34
100kr.23.07760kr.2,307.76
200kr.22.69720kr.4,539.44
300kr.22.12660kr.6,637.98
500kr.21.49260kr.10,746.30
1.000kr.21.17560kr.21,175.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.31.89000
Unit Price with VAT:kr.39.86250
Alternate Color
2X8 CHARACTER CHIP-ON-GLASS LCD,
In-Stock: 0
Unit Price: