
ZL38060LDG1 | |
|---|---|
DigiKey Part Number | ZL38060LDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL38060LDG1 |
Description | IC AUDIO SIGNAL PROCESSOR 64QFN |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 2 Channel 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Audio Signal Processor | |
Applications | Consumer Audio | |
Number of Channels | 2 | |
Interface | SPI | |
Voltage - Supply | - | |
Operating Temperature | - | |
Specifications | 48kHz | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |

