Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-WDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-WDFN (2x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LX8240ILD-TR

DigiKey Part Number
LX8240ILD-TRTR-ND - Tape & Reel (TR)
LX8240ILD-TRCT-ND - Cut Tape (CT)
LX8240ILD-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LX8240ILD-TR
Description
IC REG LIN POS ADJ 800MA 8-WDFN
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-WDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
20 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
59dB ~ 33dB (1kHz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
4.2V
Package / Case
8-WFDFN Exposed Pad
Voltage - Output (Min/Fixed)
1V
Supplier Device Package
8-WDFN (2x3)
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.2V @ 800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.667
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.04000kr.16.04
25kr.16.00480kr.400.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.13.07625kr.39,228.75
Manufacturers Standard Package
Unit Price without VAT:kr.16.04000
Unit Price with VAT:kr.20.05000