
APT20SCD120B | |
|---|---|
DigiKey Part Number | 150-APT20SCD120B-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT20SCD120B |
Description | DIODE SILICON CARBIDE 1200V 68A |
Customer Reference | |
Detailed Description | Diode 1200 V 68A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 68A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 20 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 400 µA @ 1200 V | |
Capacitance @ Vr, F | 1135pF @ 0V, 1MHz | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Operating Temperature - Junction | -55°C ~ 150°C |

