


MPO-550C-36 | |
|---|---|
DigiKey Part Number | 5943-MPO-550C-36-ND |
Manufacturer | |
Manufacturer Product Number | MPO-550C-36 |
Description | AC/DC MED OPENFRAME,550W, 36VOUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 36V |
Mfr | Applications Industrial, ITE (Commercial) |
Series | Operating Temperature -40°C ~ 70°C |
Packaging Box | Features Universal Input |
Part Status Active | Mounting Type Chassis Mount |
Type Open Frame | Size / Dimension 5.00" L x 3.00" W x 1.59" H (127.0mm x 76.2mm x 40.4mm) |
Number of Outputs 1 | Approval Agency CE, UKCA |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,069.88000 | kr.1,069.88 |
| Unit Price without VAT: | kr.1,069.88000 |
|---|---|
| Unit Price with VAT: | kr.1,337.35000 |

