
MPM-100SVI-24 | |
|---|---|
DigiKey Part Number | 5943-MPM-100SVI-24-ND |
Manufacturer | |
Manufacturer Product Number | MPM-100SVI-24 |
Description | AC/DC CONVERTER 24V 100W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 4.166A 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroPower Direct | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Current - Output (Max) | 4.166A | |
Power (Watts) | 100 W | |
Applications | Industrial, ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93.5% | |
Mounting Type | Through Hole | |
Size / Dimension | 3.50" L x 2.50" W x 1.08" H (89.0mm x 63.5mm x 27.5mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.595.01000 | kr.595.01 |
| 10 | kr.522.96300 | kr.5,229.63 |
| 25 | kr.496.77840 | kr.12,419.46 |
| 50 | kr.477.85080 | kr.23,892.54 |
| 100 | kr.459.63900 | kr.45,963.90 |
| Unit Price without VAT: | kr.595.01000 |
|---|---|
| Unit Price with VAT: | kr.743.76250 |



