


MPM-05C-05 | |
|---|---|
DigiKey Part Number | 5943-MPM-05C-05-ND |
Manufacturer | |
Manufacturer Product Number | MPM-05C-05 |
Description | AC/DC MODULE, 5W, 5V OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 1A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroPower Direct | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Applications | Industrial, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 77.5% | |
Mounting Type | Through Hole | |
Size / Dimension | 1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm) | |
Approval Agency | CE, cURus, UKCA | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.56000 | kr.76.56 |
| Unit Price without VAT: | kr.76.56000 |
|---|---|
| Unit Price with VAT: | kr.95.70000 |

