


MPL-05SC-12 | |
|---|---|
DigiKey Part Number | 5943-MPL-05SC-12-ND |
Manufacturer | |
Manufacturer Product Number | MPL-05SC-12 |
Description | AC/DC CONVERTER 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 460mA 85 ~ 305 VAC, 70 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications Industrial, ITE (Commercial) |
Manufacturer MicroPower Direct | Features Universal Input |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Efficiency 79% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Size / Dimension 1.10" L x 0.69" W x 0.43" H (27.8mm x 17.6mm x 10.9mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input 85 ~ 305 VAC, 70 ~ 430 VDC | Standard Number 62368-1 |
Voltage - Output 1 12V | Line Regulation ±1.5% |
Current - Output (Max) 460mA | Load Regulation ±3% |
Power (Watts) 5 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.73000 | kr.46.73 |
| 10 | kr.41.07700 | kr.410.77 |
| 25 | kr.39.02160 | kr.975.54 |
| 50 | kr.37.53400 | kr.1,876.70 |
| 100 | kr.36.10380 | kr.3,610.38 |
| 250 | kr.34.29636 | kr.8,574.09 |
| 500 | kr.32.98930 | kr.16,494.65 |
| 1.000 | kr.31.73240 | kr.31,732.40 |
| Unit Price without VAT: | kr.46.73000 |
|---|---|
| Unit Price with VAT: | kr.58.41250 |

