


MPL-05SC-09 | |
|---|---|
DigiKey Part Number | 5943-MPL-05SC-09-ND |
Manufacturer | |
Manufacturer Product Number | MPL-05SC-09 |
Description | AC/DC OPEN FRAME, 5W, 9V OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 670mA 85 ~ 305 VAC, 70 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications Industrial, ITE (Commercial) |
Manufacturer MicroPower Direct | Features Universal Input |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Efficiency 77% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Size / Dimension 1.10" L x 0.69" W x 0.43" H (27.8mm x 17.6mm x 10.9mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input 85 ~ 305 VAC, 70 ~ 430 VDC | Standard Number 62368-1 |
Voltage - Output 1 9V | Line Regulation ±1.5% |
Current - Output (Max) 670mA | Load Regulation ±3% |
Power (Watts) 5 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.64000 | kr.31.64 |
| Unit Price without VAT: | kr.31.64000 |
|---|---|
| Unit Price with VAT: | kr.39.55000 |

