
MPE-700SAR-24 | |
---|---|
DigiKey Part Number | 5943-MPE-700SAR-24-ND |
Manufacturer | |
Manufacturer Product Number | MPE-700SAR-24 |
Description | AC/DC CONVERTER 24V 700W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 265 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 265 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Current - Output 1 | 291 mA | |
Power (Watts) | ||
Applications | Industrial, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 91% | |
Operating Temperature | -30°C ~ 70°C | |
Size / Dimension | 6.70" L x 3.66" W x 1.61" H (170.2mm x 93.0mm x 40.9mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,926.85000 | kr.1,926.85 |
10 | kr.1,693.52300 | kr.16,935.23 |
25 | kr.1,608.75000 | kr.40,218.75 |
Unit Price without VAT: | kr.1,926.85000 |
---|---|
Unit Price with VAT: | kr.2,408.56250 |