


MPE-350C-05 | |
|---|---|
DigiKey Part Number | 5943-MPE-350C-05-ND |
Manufacturer | |
Manufacturer Product Number | MPE-350C-05 |
Description | AC/DC ENCLOSED ,350W, 5V OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC, 240 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 5V |
Mfr | Applications Industrial, ITE (Commercial) |
Series | Operating Temperature -30°C ~ 70°C |
Packaging Box | Features Universal Input |
Part Status Active | Mounting Type Chassis Mount |
Type Open Frame | Size / Dimension 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 29.9mm) |
Number of Outputs 1 | Approval Agency CE, UKCA |
Voltage - Input 90 ~ 264 VAC, 240 ~ 370 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.547.08000 | kr.547.08 |
| Unit Price without VAT: | kr.547.08000 |
|---|---|
| Unit Price with VAT: | kr.683.85000 |

