
ML103S-03EI | |
|---|---|
DigiKey Part Number | 5943-ML103S-03EI-ND |
Manufacturer | |
Manufacturer Product Number | ML103S-03EI |
Description | DC/DC,1W,3V IN,3.3V OUT,3KV, |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications Industrial, ITE (Commercial) |
Packaging Tube | Features Proportional Output |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 69% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 2.97V | Size / Dimension 0.52" L x 0.34" W x 0.28" H (13.2mm x 8.5mm x 7.3mm) |
Voltage - Input (Max) 3.63V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus |
Current - Output (Max) 303mA | Standard Number 62368-1 |

