New at DigiKey
MD205D-12BI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MD205D-12BI

MD212S-24BI

DigiKey Part Number
5943-MD212S-24BI-ND
Manufacturer
Manufacturer Product Number
MD212S-24BI
Description
DC/DC,2W,12V IN,24V OUT,3KV,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 83mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Current - Output (Max)
83mA
Power (Watts)
2 W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Features
Proportional Output, SCP
Operating Temperature
-40°C ~ 105°C
Efficiency
89%
Mounting Type
Through Hole
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.2mm)
Control Features
Enable, Active High
Approval Agency
CE, UKCA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.25.92000kr.25.92
5kr.24.98600kr.124.93
10kr.24.58200kr.245.82
25kr.24.05640kr.601.41
50kr.23.66600kr.1,183.30
100kr.23.28130kr.2,328.13
250kr.22.78272kr.5,695.68
500kr.22.41178kr.11,205.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.25.92000
Unit Price with VAT:kr.32.40000