
TE28F256P33B95A | |
---|---|
DigiKey Part Number | TE28F256P33B95A-ND |
Manufacturer | |
Manufacturer Product Number | TE28F256P33B95A |
Description | IC FLASH 256MBIT PAR 56TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 40 MHz 95 ns 56-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | TE28F256P33B95A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | 95ns | |
Access Time | 95 ns | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |