RC28F128P30BF65A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: kr.112.54000
Datasheet
FLASH - NOR Memory IC 128Mbit Parallel 52 MHz 65 ns 64-EasyBGA (10x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC28F128P30BF65A

DigiKey Part Number
RC28F128P30BF65A-ND
Manufacturer
Manufacturer Product Number
RC28F128P30BF65A
Description
IC FLASH 128MBIT PAR 64EASYBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit Parallel 52 MHz 65 ns 64-EasyBGA (10x13)
Datasheet
 Datasheet
EDA/CAD Models
RC28F128P30BF65A Models
Product Attributes
Filter Similar Products
Category
Memory Interface
Parallel
Mfr
Clock Frequency
52 MHz
Series
Write Cycle Time - Word, Page
65ns
Packaging
Tray
Access Time
65 ns
Part Status
Obsolete
Voltage - Supply
1.7V ~ 2V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
64-EasyBGA (10x13)
Memory Size
Base Product Number
Memory Organization
8M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT28EW128ABA1LPC-0SITMicron Technology Inc.0557-1779-NDkr.112.54000Similar
Obsolete
This product is no longer manufactured. View Substitutes