88-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
88-TFBGA
88-CSPBGA

PF48F3000P0ZBQEA

DigiKey Part Number
PF48F3000P0ZBQEA-ND
Manufacturer
Manufacturer Product Number
PF48F3000P0ZBQEA
Description
IC FLASH 128MBIT PARALLEL 88SCSP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit Parallel 52 MHz 65 ns 88-SCSP (8x10)
Datasheet
 Datasheet
EDA/CAD Models
PF48F3000P0ZBQEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 16
Memory Interface
Parallel
Clock Frequency
52 MHz
Write Cycle Time - Word, Page
65ns
Access Time
65 ns
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
88-SCSP (8x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.