N25Q032A11EF640F TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 5.850
Unit Price: kr.49.64000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: kr.62.07000
Datasheet

Similar


Winbond Electronics
In Stock: 584
Unit Price: kr.6.02000
Datasheet
FLASH - NOR Memory IC 32Mbit SPI 108 MHz 8-VDFPN (6x5) (MLP8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N25Q032A11EF640F TR

DigiKey Part Number
557-1692-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
N25Q032A11EF640F TR
Description
IC FLASH 32MBIT SPI 8VDFPN
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI 108 MHz 8-VDFPN (6x5) (MLP8)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
108 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
8ms, 5ms
Part Status
Obsolete
Voltage - Supply
1.7V ~ 2V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-VDFPN (6x5) (MLP8)
Memory Size
Base Product Number
Memory Organization
8M x 4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT25QU128ABA1EW7-0SITMicron Technology Inc.5.850557-1795-NDkr.49.64000Similar
MT25QU128ABA1EW7-0SIT TRMicron Technology Inc.0557-1775-1-NDkr.62.07000Similar
W25Q32JWZPIQWinbond Electronics584256-W25Q32JWZPIQ-TUBE-NDkr.6.02000Similar
Obsolete
This product is no longer manufactured. View Substitutes