MFR Recommended

MTFDHBG1T9TDF-1AW1ZABYY | |
|---|---|
DigiKey Part Number | 557-MTFDHBG1T9TDF-1AW1ZABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDHBG1T9TDF-1AW1ZABYY |
Description | SSD 1.92TB M.2 MODULE TLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1.92TB NVMe M.2 Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 1.92TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 3GB/s | |
Speed - Write | 1GB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 110.00mm x 22.00mm | |
Base Product Number |


