Parametric Equivalent
Parametric Equivalent

MTFDDAV960TGA-1BC1ZTAYY | |
|---|---|
DigiKey Part Number | 557-MTFDDAV960TGA-1BC1ZTAYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDDAV960TGA-1BC1ZTAYY |
Description | SSD 960GB M.2 MOD TLC SATA III |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III M.2 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 960GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 540MB/s | |
Speed - Write | 520MB/s | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.1,580.87600 | kr.7,904.38 |
| Unit Price without VAT: | kr.1,580.87600 |
|---|---|
| Unit Price with VAT: | kr.1,976.09500 |

