MTFDDAK480TGA-1BC1ZABYY is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: kr.1,606.59000
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: kr.1,143.20000
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: kr.1,478.32300
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: kr.1,143.20000
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: kr.1,103.20000
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: kr.1,675.95500
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 10
Unit Price: kr.1,448.51000
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: kr.1,675.95500
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: kr.1,303.20000
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 10
Unit Price: kr.1,768.13000
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: kr.1,263.20000
Datasheet
MTFDDAK480TGA-1BC1ZABYY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MTFDDAK480TGA-1BC1ZABYY
MTFDDAK480TGA-1BC1ZABYY

MTFDDAK480TGA-1BC1ZABYY

DigiKey Part Number
557-MTFDDAK480TGA-1BC1ZABYY-ND
Manufacturer
Manufacturer Product Number
MTFDDAK480TGA-1BC1ZABYY
Description
SSD 480GB 2.5" TLC SATA III
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III 2.5"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Tray
Part Status
Active
Memory Size
480GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
540MB/s
Speed - Write
520MB/s
Voltage - Supply
-
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
2.47 oz (70.38 g)
Size / Dimension
100.45mm x 69.85mm x 7.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.1,552.58000kr.1,552.58
10kr.1,428.73000kr.14,287.30
30kr.1,371.70133kr.41,151.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,552.58000
Unit Price with VAT:kr.1,940.72500