
MTFDDAV240TGA-1BC16TAYY | |
---|---|
DigiKey Part Number | 557-MTFDDAV240TGA-1BC16TAYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDDAV240TGA-1BC16TAYY |
Description | SSD 240GB M.2 MOD TLC SATA III |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III M.2 Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 240GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 540MB/s | |
Speed - Write | 350MB/s | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.80mm |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.762.24000 | kr.7,622.40 |
Unit Price without VAT: | kr.762.24000 |
---|---|
Unit Price with VAT: | kr.952.80000 |