
MTFDDAK1T9TGB-1BC1ZTAYY | |
---|---|
DigiKey Part Number | 557-MTFDDAK1T9TGB-1BC1ZTAYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDDAK1T9TGB-1BC1ZTAYY |
Description | SSD 1.92TB 2.5" TLC SATA III |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1.92TB SATA III 2.5" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 1.92TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 540MB/s | |
Speed - Write | 520MB/s | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 2.47 oz (70.38 g) | |
Size / Dimension | 100.45mm x 69.85mm x 7.00mm |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | kr.3,281.20400 | kr.16,406.02 |
Unit Price without VAT: | kr.3,281.20400 |
---|---|
Unit Price with VAT: | kr.4,101.50500 |