
MTFC128GBCAQTC-IT TR | |
|---|---|
DigiKey Part Number | 557-MTFC128GBCAQTC-ITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTFC128GBCAQTC-IT TR |
Description | IC FLASH 1TBIT MMC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory IC 1Tbit MMC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Format | ||
Memory Size | ||
Memory Organization | 128G x 8 | |
Memory Interface | MMC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.268.85882 | kr.537,717.64 |
| Unit Price without VAT: | kr.268.85882 |
|---|---|
| Unit Price with VAT: | kr.336.07353 |


