MFR Recommended

MTFC64GAZAQHD-AIT TR | |
|---|---|
DigiKey Part Number | 557-MTFC64GAZAQHD-AITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTFC64GAZAQHD-AIT TR |
Description | IC FLASH 512GBIT MMC |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 512Gbit eMMC 153-VFBGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Organization 64G x 8 |
Mfr | Memory Interface eMMC |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 153-VFBGA (11.5x13) |
Technology FLASH - NAND | Base Product Number |
Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTFC64GBCAQTC-AIT TR | Micron Technology Inc. | 0 | 557-MTFC64GBCAQTC-AITTR-ND | kr.575.85713 | MFR Recommended |


