
MTFC128GAXATEA-WT | |
|---|---|
DigiKey Part Number | 557-MTFC128GAXATEA-WT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC128GAXATEA-WT |
Description | IC FLASH 1TBIT UFS3.1 153WFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Tbit UFS 3.1 153-WFBGA (11.5x13) |
Category | Memory Size |
Mfr | Memory Organization 128G x 8 |
Packaging Box | Memory Interface UFS 3.1 |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 153-WFBGA (11.5x13) |
Technology FLASH - NAND (SLC) | Base Product Number |

