MTA8ATF1G64AZ-3G2J1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Micron Technology Inc.
In Stock: 49
Unit Price: kr.289.22000
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 85
Unit Price: kr.1,411.58000
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: kr.1,851.65000
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 2
Unit Price: kr.434.05000
Datasheet

Parametric Equivalent


ADATA
In Stock: 12
Unit Price: kr.207.49000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTA8ATF1G64AZ-3G2J1

DigiKey Part Number
MTA8ATF1G64AZ-3G2J1-ND
Manufacturer
Manufacturer Product Number
MTA8ATF1G64AZ-3G2J1
Description
MODULE DDR4 SDRAM 8GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 8GB 288-UDIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
288-UDIMM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes