
MT53E512M16D1FW-046 AAT:D TR | |
|---|---|
DigiKey Part Number  | 557-MT53E512M16D1FW-046AAT:DTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MT53E512M16D1FW-046 AAT:D TR  | 
Description  | IC DRAM 8GBIT PAR 200TFBGA  | 
Customer Reference  | |
Detailed Description  | SDRAM - Mobile LPDDR4X Memory IC 8Gbit Parallel 2.133 GHz 3.5 ns 200-TFBGA (10x14.5)  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Memory Type  | Volatile  | |
Memory Format  | ||
Technology  | SDRAM - Mobile LPDDR4X  | |
Memory Size  | ||
Memory Organization  | 512M x 16  | |
Memory Interface  | Parallel  | |
Clock Frequency  | 2.133 GHz  | |
Write Cycle Time - Word, Page  | 18ns  | |
Access Time  | 3.5 ns  | |
Voltage - Supply  | 1.06V ~ 1.17V  | |
Operating Temperature  | -40°C ~ 105°C (TC)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 200-TFBGA (10x14.5)  | |
Base Product Number  | 

