MT53E2G32D4DT-046 AIT:A TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: kr.836.79610
200-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT53E2G32D4DT-046 AIT:A TR

DigiKey Part Number
MT53E2G32D4DT-046AIT:ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT53E2G32D4DT-046 AIT:A TR
Description
IC DRAM 64GBIT 2.133GHZ FBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 64Gbit 2.133 GHz
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4
Memory Size
Memory Organization
2G x 32
Memory Interface
-
Clock Frequency
2.133 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.1V
Operating Temperature
-40°C ~ 95°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types