Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT53E1G32D2FW-046 AAT:C TR | |
|---|---|
DigiKey Part Number | 557-MT53E1G32D2FW-046AAT:CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT53E1G32D2FW-046 AAT:C TR |
Description | IC DRAM 32GBIT PAR 200TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 32Gbit Parallel 2.133 GHz 3.5 ns 200-TFBGA (10x14.5) |
Category | Write Cycle Time - Word, Page 18ns |
Mfr | Access Time 3.5 ns |
Packaging Tape & Reel (TR) | Voltage - Supply 1.06V ~ 1.17V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TC) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - Mobile LPDDR4X | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 1G x 32 | Supplier Device Package 200-TFBGA (10x14.5) |
Memory Interface Parallel | Base Product Number |
Clock Frequency 2.133 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT53E1G32D2FW-046 AAT:B | Micron Technology Inc. | 0 | 557-MT53E1G32D2FW-046AAT:B-ND | kr.1,283.03000 | Parametric Equivalent |
| MT53E1G32D2FW-046 AAT:B TR | Micron Technology Inc. | 0 | 557-MT53E1G32D2FW-046AAT:BTR-ND | kr.1,207.75732 | Parametric Equivalent |
| MT53E1G32D2FW-046 AAT:C | Micron Technology Inc. | 0 | 557-MT53E1G32D2FW-046AAT:C-ND | kr.1,207.75732 | Parametric Equivalent |
| MT53E1G32D2FW-046 AUT:B | Micron Technology Inc. | 0 | 557-MT53E1G32D2FW-046AUT:B-ND | kr.1,467.20000 | Parametric Equivalent |
| MT53E1G32D2FW-046 AUT:B TR | Micron Technology Inc. | 0 | 557-MT53E1G32D2FW-046AUT:BTR-ND | kr.1,388.87210 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1,207.75732 | kr.2,415,514.64 |
| Unit Price without VAT: | kr.1,207.75732 |
|---|---|
| Unit Price with VAT: | kr.1,509.69665 |


