MT53E1536M32D4DE-046 AAT:C TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 249
Unit Price: kr.1,893.44000
Datasheet
SDRAM - Mobile LPDDR4 Memory IC 48Gbit Parallel 2.133 GHz 3.5 ns 200-TFBGA (10x14.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT53E1536M32D4DE-046 AAT:C TR

DigiKey Part Number
557-MT53E1536M32D4DE-046AAT:CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT53E1536M32D4DE-046 AAT:C TR
Description
IC DRAM 48GBIT 2.133GHZ WFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 48Gbit Parallel 2.133 GHz 3.5 ns 200-TFBGA (10x14.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
2.133 GHz
Mfr
Write Cycle Time - Word, Page
18ns
Packaging
Tape & Reel (TR)
Access Time
3.5 ns
Part Status
Active
Voltage - Supply
1.06V ~ 1.17V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TC)
Memory Type
Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
SDRAM - Mobile LPDDR4
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
1.5G x 32
Supplier Device Package
200-TFBGA (10x14.5)
Memory Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT53E1536M32D4DE-046 AAT:CMicron Technology Inc.249557-MT53E1536M32D4DE-046AAT:C-NDkr.1,893.44000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1,811.63598kr.3,623,271.96
Manufacturers Standard Package
Unit Price without VAT:kr.1,811.63598
Unit Price with VAT:kr.2,264.54498