
MT53E128M32D2DS-046 AAT:A | |
---|---|
DigiKey Part Number | MT53E128M32D2DS-046AAT:A-ND |
Manufacturer | |
Manufacturer Product Number | MT53E128M32D2DS-046 AAT:A |
Description | IC DRAM 4GBIT 2.133GHZ 200WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 4Gbit 2.133 GHz 200-WFBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 128M x 32 | |
Memory Interface | - | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.1V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-WFBGA (10x14.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.76.74000 | kr.76.74 |
10 | kr.71.25800 | kr.712.58 |
25 | kr.69.05360 | kr.1,726.34 |
50 | kr.67.38940 | kr.3,369.47 |
100 | kr.65.73820 | kr.6,573.82 |
250 | kr.63.58248 | kr.15,895.62 |
Unit Price without VAT: | kr.76.74000 |
---|---|
Unit Price with VAT: | kr.95.92500 |