
MTFDKCC1T9TFR-1BC4ZABYY | |
|---|---|
DigiKey Part Number | 557-MTFDKCC1T9TFR-1BC4ZABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDKCC1T9TFR-1BC4ZABYY |
Description | SSD 1.92TB 2.5" TLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1.92TB NVMe 2.5" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Memory Size | 1.92TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 6.8GB/s | |
Speed - Write | 2.7GB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.4,087.79200 | kr.81,755.84 |
| Unit Price without VAT: | kr.4,087.79200 |
|---|---|
| Unit Price with VAT: | kr.5,109.74000 |

