
MT49H16M36FM-18:B TR | |
|---|---|
DigiKey Part Number | MT49H16M36FM-18:BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT49H16M36FM-18:B TR |
Description | IC DRAM 576MBIT PARALLEL 144UBGA |
Customer Reference | |
Detailed Description | DRAM Memory IC 576Mbit Parallel 533 MHz 15 ns 144-µBGA (18.5x11) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 533 MHz |
Packaging Tape & Reel (TR) | Access Time 15 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 95°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology DRAM | Supplier Device Package 144-µBGA (18.5x11) |
Memory Size | Base Product Number |
Memory Organization 16M x 36 |

