Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MT48LC16M16A2P-7E L:D | |
|---|---|
DigiKey Part Number | MT48LC16M16A2P-7EL:D-ND |
Manufacturer | |
Manufacturer Product Number | MT48LC16M16A2P-7E L:D |
Description | IC DRAM 256MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 133 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 14ns |
Part Status Obsolete | Access Time 5.4 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-TSOP II |
Memory Organization 16M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT48LC16M16A2P-6A IT:G | Micron Technology Inc. | 920 | MT48LC16M16A2P-6AIT:G-ND | kr.43.81000 | Similar |
| MT48LC16M16A2P-6A:G | Micron Technology Inc. | 900 | MT48LC16M16A2P-6A:G-ND | kr.54.52000 | Similar |
| AS4C16M16SA-6TAN | Alliance Memory, Inc. | 388 | 1450-1251-ND | kr.66.00000 | Similar |
| AS4C16M16SA-6TANTR | Alliance Memory, Inc. | 0 | AS4C16M16SA-6TANTR-ND | kr.35.63714 | Similar |
| AS4C16M16SA-6TCN | Alliance Memory, Inc. | 1.812 | 1450-1252-ND | kr.37.41000 | Similar |




