Similar

MT48LC16M16A2B4-6A IT:G TR | |
|---|---|
DigiKey Part Number | 557-1934-2-ND - Tape & Reel (TR) 557-1934-1-ND - Cut Tape (CT) 557-1934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT48LC16M16A2B4-6A IT:G TR |
Description | IC DRAM 256MBIT PAR 54VFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 167 MHz 5.4 ns 54-VFBGA (8x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 167 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 12ns |
Part Status Last Time Buy | Access Time 5.4 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-VFBGA (8x8) |
Memory Organization 16M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDS36PBA-16IT | Insignis Technology Corporation | 318 | 1982-NDS36PBA-16IT-ND | kr.31.70000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.92000 | kr.64.92 |
| 10 | kr.60.31200 | kr.603.12 |
| 25 | kr.58.47000 | kr.1,461.75 |
| 50 | kr.57.07640 | kr.2,853.82 |
| 100 | kr.55.68990 | kr.5,568.99 |
| 250 | kr.53.87632 | kr.13,469.08 |
| 500 | kr.52.52424 | kr.26,262.12 |
| 1.000 | kr.51.19404 | kr.51,194.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.43.15511 | kr.86,310.22 |
| Unit Price without VAT: | kr.64.92000 |
|---|---|
| Unit Price with VAT: | kr.81.15000 |






