SDRAM - DDR2 Memory IC 1Gbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT47H64M16NF-25E:M TR

DigiKey Part Number
557-MT47H64M16NF-25E:MTR-ND - Tape & Reel (TR)
557-MT47H64M16NF-25E:MTRCT-ND - Cut Tape (CT)
557-MT47H64M16NF-25E:MTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT47H64M16NF-25E:M TR
Description
IC DRAM 1GBIT PARALLEL 84FBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 1Gbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
400 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
15ns
Part Status
Active
Access Time
400 ps
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 1.9V
Memory Type
Volatile
Operating Temperature
0°C ~ 85°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR2
Package / Case
Memory Size
Supplier Device Package
84-FBGA (8x12.5)
Memory Organization
64M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS43DR16640B-25DBLIISSI, Integrated Silicon Solution Inc579706-1276-NDkr.13.39000Upgrade
IS43DR16640B-3DBLISSI, Integrated Silicon Solution Inc209706-1202-NDkr.12.21000Similar
In-Stock: 875
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:2000
Tape & Reel (TR):2000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.57.50000kr.57.50
10kr.53.47200kr.534.72
25kr.51.84360kr.1,296.09
50kr.50.61340kr.2,530.67
100kr.49.38920kr.4,938.92
250kr.47.78536kr.11,946.34
500kr.46.58898kr.23,294.49
1.000kr.45.41101kr.45,411.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.38.07804kr.76,156.08
Manufacturers Standard Package
Unit Price without VAT:kr.57.50000
Unit Price with VAT:kr.71.87500