SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT47H32M16NF-25E AAT:H TR

DigiKey Part Number
557-MT47H32M16NF-25EAAT:HTR-ND - Tape & Reel (TR)
557-MT47H32M16NF-25EAAT:HTRCT-ND - Cut Tape (CT)
557-MT47H32M16NF-25EAAT:HTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT47H32M16NF-25E AAT:H TR
Description
IC DRAM 512MBIT PARALLEL 84FBGA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
32M x 16
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Access Time
400 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-FBGA (8x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.993
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.39.09000kr.39.09
10kr.36.38400kr.363.84
25kr.35.28920kr.882.23
50kr.34.46100kr.1,723.05
100kr.33.63610kr.3,363.61
250kr.32.55316kr.8,138.29
500kr.31.74328kr.15,871.64
1.000kr.30.94452kr.30,944.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.30.15965kr.60,319.30
Manufacturers Standard Package
Unit Price without VAT:kr.39.09000
Unit Price with VAT:kr.48.86250