Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MT47H128M16RT-25E IT:C TR | |
|---|---|
DigiKey Part Number | 557-1922-2-ND - Tape & Reel (TR) 557-1922-1-ND - Cut Tape (CT) 557-1922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT47H128M16RT-25E IT:C TR |
Description | IC DRAM 2GBIT PARALLEL 84FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 2Gbit Parallel 400 MHz 400 ps 84-FBGA (9x12.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT47H128M16RT-25E IT:C TR Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 400 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 15ns |
Part Status Last Time Buy | Access Time 400 ps |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 84-FBGA (9x12.5) |
Memory Organization 128M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C128M16D2A-25BCN | Alliance Memory, Inc. | 37 | 1450-1312-ND | kr.143.35000 | Similar |
| AS4C128M16D2A-25BCNTR | Alliance Memory, Inc. | 0 | AS4C128M16D2A-25BCNTR-ND | kr.79.08516 | Similar |
| AS4C128M16D2A-25BIN | Alliance Memory, Inc. | 7 | 1450-1313-ND | kr.163.95000 | Similar |
| AS4C128M16D2A-25BINTR | Alliance Memory, Inc. | 0 | AS4C128M16D2A-25BINTR-ND | kr.100.85626 | Similar |
| IS43DR16128C-25DBLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1568-ND | kr.97.64000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.184.56000 | kr.184.56 |
| 10 | kr.170.86900 | kr.1,708.69 |
| 25 | kr.165.44120 | kr.4,136.03 |
| 50 | kr.161.37080 | kr.8,068.54 |
| 100 | kr.157.34610 | kr.15,734.61 |
| 250 | kr.152.11764 | kr.38,029.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.127.51262 | kr.127,512.62 |
| Unit Price without VAT: | kr.184.56000 |
|---|---|
| Unit Price with VAT: | kr.230.70000 |













