
MT47H128M16RT-25E AIT:C TR | |
|---|---|
DigiKey Part Number | 557-1921-2-ND - Tape & Reel (TR) 557-1921-1-ND - Cut Tape (CT) 557-1921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT47H128M16RT-25E AIT:C TR |
Description | IC DRAM 2GBIT PARALLEL 84FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 2Gbit Parallel 400 MHz 400 ps 84-FBGA (9x12.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT47H128M16RT-25E AIT:C TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-FBGA (9x12.5) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.119.33000 | kr.119.33 |
| 10 | kr.110.64300 | kr.1,106.43 |
| 25 | kr.107.17320 | kr.2,679.33 |
| 50 | kr.104.56220 | kr.5,228.11 |
| 100 | kr.101.97580 | kr.10,197.58 |
| 250 | kr.98.60736 | kr.24,651.84 |
| 500 | kr.96.10746 | kr.48,053.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.93.65742 | kr.93,657.42 |
| Unit Price without VAT: | kr.119.33000 |
|---|---|
| Unit Price with VAT: | kr.149.16250 |


